-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2512
|
Newark | Cap, 100Pf, 100V, 5%, C0G/Np0, 0402, Capacitance:100Pf, Voltage Rating:100V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C0402C101J1GACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 409 |
|
$0.1320 / $0.4260 | Buy Now |
DISTI #
72AK1283
|
Newark | Cap, 100Pf, 100V, Mlcc, 0402, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C101J1GACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0660 | Buy Now |
DISTI #
75AK8690
|
Newark | Cap, 100Pf, 100V, Mlcc, 0402, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C101J1GACAUTO Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0970 | Buy Now |
DISTI #
67AH8948
|
Newark | Cap, Aec-Q200, 100Pf, 100V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C101J1GACAUTO Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 | Buy Now |
DISTI #
399-15922-1-ND
|
DigiKey | CAP CER 100PF 100V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3635 In Stock |
|
$0.0735 / $0.4100 | Buy Now |
DISTI #
C0402C101J1GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101J1GACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0840 / $0.0952 | Buy Now |
DISTI #
69AC2512
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 69AC2512) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1940 / $0.3220 | Buy Now |
DISTI #
C0402C101J1GACAUTO
|
Avnet Americas | SLDC - Virtual or Non-Physical Inventory (Software & Literature) (Alt: C0402C101J1GACAUTO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: No Container | 0 |
|
RFQ | |
DISTI #
80-C0402C101J1GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 153726 |
|
$0.0780 / $0.4100 | Buy Now |
DISTI #
C0402C101J1GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0402 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 110000 In Stock |
|
$0.0770 / $0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C101J1GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C101J1GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C101J1GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C101J1GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG15N101J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0402C101J1GACAUTO vs MG15N101J101CT |
SH15N101J101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C101J1GACAUTO vs SH15N101J101CG |
SH15N101J101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C101J1GACAUTO vs SH15N101J101CT |
MLASH105SCG101JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C101J1GACAUTO vs MLASH105SCG101JFNA01 |
MSASH105SCG101JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C101J1GACAUTO vs MSASH105SCG101JFNA01 |
MG15N101J101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0402C101J1GACAUTO vs MG15N101J101CG |
CQ0402JRNPO0BN101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C101J1GACAUTO vs CQ0402JRNPO0BN101 |