-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R3343
|
Newark | Multilayer Ceramic Capacitor, C Series, 100 Pf, - 5%, C0G/Np0, 100 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C101J1GACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 51966 |
|
$0.0050 | Buy Now |
DISTI #
08P6955
|
Newark | Ceramic Capacitor 100Pf 100V, C0G, 5%, 0402, Full Reel, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C101J1GACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0800 | Buy Now |
DISTI #
C0402C101J1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101J1GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0788 / $0.0892 | Buy Now |
DISTI #
C0402C101J1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101J1GACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0814 / $0.0971 | Buy Now |
DISTI #
80-C0402C101J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0402 5% RoHS: Compliant | 63601 |
|
$0.0680 / $0.3600 | Buy Now |
DISTI #
C0402C101J1GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0740 | Buy Now |
DISTI #
C0402C101J1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101J1GACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0814 / $0.0971 | Buy Now |
DISTI #
C0402C101J1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101J1GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0788 / $0.0892 | Buy Now |
DISTI #
C0402C101J1GAC
|
TME | Capacitor: ceramic, MLCC, 100pF, 100V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 100 | 600 |
|
$0.0113 / $0.0335 | Buy Now |
DISTI #
C0402C101J1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101J1GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0788 / $0.0892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C101J1GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C101J1GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C101J1GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C101J1GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG15N101J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0402C101J1GACTU vs MG15N101J101CT |
SH15N101J101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C101J1GACTU vs SH15N101J101CG |
SH15N101J101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C101J1GACTU vs SH15N101J101CT |
MLASH105SCG101JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C101J1GACTU vs MLASH105SCG101JFNA01 |
MSASH105SCG101JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C101J1GACTU vs MSASH105SCG101JFNA01 |
MG15N101J101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0402C101J1GACTU vs MG15N101J101CG |
CQ0402JRNPO0BN101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C101J1GACTU vs CQ0402JRNPO0BN101 |