-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1732
|
Newark | Capacitor, 100Pf, X8R, 100V, 0402 Rohs Compliant: Yes |Kemet C0402C101J1HACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9830 |
|
$0.1390 / $0.3650 | Buy Now |
DISTI #
399-C0402C101J1HACAUTOCT-ND
|
DigiKey | CAP CER 100PF 100V X8R 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9245 In Stock |
|
$0.0916 / $0.5100 | Buy Now |
DISTI #
80-C0402C101J1HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF X8R 0402 5% AEC-Q200 RoHS: Compliant | 5772 |
|
$0.0980 / $0.5100 | Buy Now |
DISTI #
C0402C101J1HACAUTO
|
Avnet Asia | KEMC0402C101J1HACAUTO SMD AUTO X8R MLCC, (Alt: C0402C101J1HACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.0963 / $0.1085 | Buy Now |
DISTI #
4227824
|
element14 Asia-Pacific | CAPACITOR, 100PF, X8R, 100V, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9830 |
|
$0.1101 / $0.3684 | Buy Now |
DISTI #
4227824
|
Farnell | CAPACITOR, 100PF, X8R, 100V, 0402 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 9830 |
|
$0.1083 / $0.4044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C101J1HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C101J1HACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |