-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4726
|
Newark | Cap, 100Pf, 100V, 5%, X8R, 0402, Capacitance:100Pf, Voltage Rating:100V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0402C101J1HACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8668 |
|
$0.1410 / $0.2440 | Buy Now |
DISTI #
67AH8949
|
Newark | Cap, 100Pf, 100V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C101J1HACTU Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1140 / $0.1190 | Buy Now |
DISTI #
67R4552
|
Newark | Mlcc Capacitor, 100Pf, 100V, X8R, 5%, 0402, Full Reel, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C101J1HACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 | Buy Now |
DISTI #
07X0675
|
Newark | Mlcc Capacitor, 100Pf, 100V, X8R, 5%, 0402, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:� 5%, Dielectric Characteristic:X8R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0402C101J1HACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1450 / $0.5400 | Buy Now |
DISTI #
C0402C101J1HACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101J1HACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0992 / $0.1124 | Buy Now |
DISTI #
80-C0402C101J1H
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF X8R 0402 5% RoHS: Compliant | 14608 |
|
$0.1100 / $0.4600 | Buy Now |
DISTI #
C0402C101J1HACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF X8R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1040 / $0.1070 | Buy Now |
DISTI #
C0402C101J1HACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101J1HACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0992 / $0.1124 | Buy Now |
DISTI #
C0402C101J1HACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101J1HACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0992 / $0.1124 | Buy Now |
DISTI #
3298423
|
element14 Asia-Pacific | CAP, 100PF, 100V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Container: Reel | 10000 |
|
$0.1130 / $0.1204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C101J1HACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C101J1HACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |