-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 200V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2391
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 100 Pf, - 5%, C0G/Np0, 200 V Rohs Compliant: Yes |Kemet C0402C101J2GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7312 |
|
$0.0230 / $0.0440 | Buy Now |
DISTI #
33AH0924
|
Newark | Cap 100Pf 200Vdc C0G 5% Smd 0402 Rohs Compliant: Yes |Kemet C0402C101J2GACAUTO Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 | Buy Now |
DISTI #
75AK9095
|
Newark | Capacitor, 100Pf, C0G/Np0, 200V, 0402, Capacitance:100Pf, Voltage(Dc):200V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C101J2GACAUTO Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 | Buy Now |
DISTI #
67AH8950
|
Newark | Cap, Aec-Q200, 100Pf, 200V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C101J2GACAUTO Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 | Buy Now |
DISTI #
96Y6853
|
Newark | Mlcc Cap, Aec-Q200, C0G, 100Pf, 0402, Capacitance:100Pf, Voltage(Dc):200V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C101J2GACAUTO Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0220 | Buy Now |
DISTI #
399-11551-1-ND
|
DigiKey | CAP CER 100PF 200V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38390 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
C0402C101J2GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 200 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101J2GACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0134 | Buy Now |
DISTI #
80-C0402C101J2GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 100pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 54734 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V72:2272_16971729
|
Arrow Electronics | Cap Ceramic 100pF 200V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2413 Container: Cut Strips | Americas - 20000 |
|
$0.0113 / $0.0664 | Buy Now |
DISTI #
70611018
|
RS | 0402 C 100pF Ceramic Multilayer Capacitor, 200 V, +125degC, C0G Dielec, +/-5% | KEMET C0402C101J2GACAUTO RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0800 / $0.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C101J2GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C101J2GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 200V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |