Part Details for C0402C101J3GACTU (ALTERNATE: C0402C101J3GAC7867) by KEMET Corporation
Overview of C0402C101J3GACTU (ALTERNATE: C0402C101J3GAC7867) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C101J3GACTU (ALTERNATE: C0402C101J3GAC7867)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095385
|
RS | Capacitor, Ceramic, Cap, 100.pF, Tol 5%, SMT, Vol-Rtg 25V, C0G | KEMET C0402C101J3GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 31380 |
|
$0.0040 / $0.0050 | Buy Now |