-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1553
|
Newark | Multilayer Ceramic Capacitor, C Series, 100 Pf, - 5%, C0G/Np0, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C101J3GACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 38805 |
|
$0.0180 / $0.1040 | Buy Now |
DISTI #
03C3038
|
Newark | Ceramic Capacitor 100Pf 25V, C0G, 5%, 0402, Capacitance:100Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C101J3GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40455 |
|
$0.0040 | Buy Now |
DISTI #
01J3921
|
Newark | Ceramic Capacitor 100Pf 25V, C0G, 5%, 0402, Full Reel, Capacitance:100Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C101J3GACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
79AH0690
|
Newark | Cap 100Pf 25Vdc C0G 5% Smd 0402 Rohs Compliant: Yes |Kemet C0402C101J3GACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
C0402C101J3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101J3GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
C0402C101J3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101J3GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
80-C0402C101J3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0402 5% RoHS: Compliant | 520307 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07466039
|
Arrow Electronics | Cap Ceramic 100pF 25V C0G 5% Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2321 | Americas - 260000 |
|
$0.0029 / $0.0040 | Buy Now |
DISTI #
69920290
|
Verical | Cap Ceramic 100pF 25V C0G 5% Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2321 | Americas - 260000 |
|
$0.0029 / $0.0040 | Buy Now |
DISTI #
60899647
|
Verical | Cap Ceramic 100pF 25V C0G 5% Pad SMD 0402 125°C T/R Min Qty: 12500 Package Multiple: 1 | Americas - 40455 |
|
$0.0053 / $0.0054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C101J3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C101J3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C101J3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C101J3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402N101J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | SPC Multicomp | C0402C101J3GACTU vs MC0402N101J250CT |
GHQ04CG101J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C101J3GACTU vs GHQ04CG101J25NTD |
VJ0402A101JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | C0402C101J3GACTU vs VJ0402A101JXXCW1BC |