-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8272
|
Newark | Cap, Aec-Q200, 1000Pf, 50V, Mlcc, 0402, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Product Width:0.5Mmrohs Compliant: Yes |Kemet C0402C102K5RECAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8880 |
|
$0.0140 | Buy Now |
DISTI #
85AC9934
|
Newark | Cap, Aec-Q200, 1000Pf, 50V, Mlcc, 0402, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Product Width:0.5Mmrohs Compliant: Yes |Kemet C0402C102K5RECAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
399-C0402C102K5RECAUTOCT-ND
|
DigiKey | CAP CER 0402 1NF 50V X7R 10% Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94440 In Stock |
|
$0.0116 / $0.1200 | Buy Now |
DISTI #
C0402C102K5RECAUTO
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: C0402C102K5RECAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 | Buy Now |
DISTI #
85AC9934
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: 85AC9934) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
76AH8272
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% SMD 0402 125?C Paper T/R - Product that comes on tape, but is not reeled (Alt: 76AH8272) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-C0402C102K5RECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0140 / $0.1200 | Order Now |
DISTI #
81420179
|
Verical | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2420 | Americas - 30000 |
|
$0.0119 / $0.0166 | Buy Now |
DISTI #
C0402C102K5RECAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0138 / $0.0172 | Buy Now |
DISTI #
C0402C102K5RECAUTO
|
Avnet Abacus | Cap Ceramic 0.001uF 50V X7R 10% SMD 0402 125�C Paper T/R (Alt: C0402C102K5RECAUTO) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | Abacus - 320000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C102K5RECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C102K5RECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C102K5RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C102K5RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT155R71H102KE01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C102K5RECAUTO vs GRT155R71H102KE01D |
GMD155R71H102KA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C102K5RECAUTO vs GMD155R71H102KA01D |
CS0402KRX7R9BB102 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | C0402C102K5RECAUTO vs CS0402KRX7R9BB102 |
UMF105B7102KVHF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C102K5RECAUTO vs UMF105B7102KVHF |
C0402T102K5RCL7867 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0402 | KEMET Corporation | C0402C102K5RECAUTO vs C0402T102K5RCL7867 |
GGM155R71H102KA37D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C102K5RECAUTO vs GGM155R71H102KA37D |
MMASU105SB7102KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C102K5RECAUTO vs MMASU105SB7102KFNA18 |
UMK105B7102KV-F | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | C0402C102K5RECAUTO vs UMK105B7102KV-F |
C0402C102K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0402C102K5RECAUTO vs C0402C102K5RACTU |
CC0402KRX7R9BB102 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0402C102K5RECAUTO vs CC0402KRX7R9BB102 |