-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 6.3V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6862
|
Newark | Cap, X7R, 1000Pf, 10V, 0402, Capacitance:1000Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C102K8RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22316 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
67AH8956
|
Newark | Cap, 1000Pf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C102K8RACTU Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0330 | Buy Now |
DISTI #
67H5590
|
Newark | Cap, X7R, 1000Pf, 10V, 0402, Capacitance:1000Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C102K8RACTU Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 | Buy Now |
DISTI #
C0402C102K8RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 10 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C102K8RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0043 | Buy Now |
DISTI #
96Y6862
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 10 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y6862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1150 / $0.3500 | Buy Now |
DISTI #
80-C0402C102K8R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1000pF X7R 0402 10% RoHS: Compliant | 38296 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_24736444
|
Arrow Electronics | Cap Ceramic 0.001uF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1653 Package Multiple: 1 Date Code: 1908 | Americas - 9030 |
|
$0.0605 | Buy Now |
DISTI #
V72:2272_16261445
|
Arrow Electronics | Cap Ceramic 0.001uF 10V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1610 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1915 Container: Cut Strips | Americas - 4434 |
|
$0.0611 / $0.0621 | Buy Now |
|
Bristol Electronics | 7636 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOUNT, 0402 | 9720 |
|
$0.0075 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C102K8RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C102K8RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 6.3V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C102K8RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C102K8RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B102K100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C102K8RACTU vs 0402B102K100NT |
0402B102K100S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C102K8RACTU vs 0402B102K100S |
0402B102K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C102K8RACTU vs 0402B102K100CT |
0402B102K100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C102K8RACTU vs 0402B102K100ST |
MAASL105SB7102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C102K8RACTU vs MAASL105SB7102KFNA01 |
0402B102K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C102K8RACTU vs 0402B102K100NB |