-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8274
|
Newark | Cap, Aec-Q200, 0.01Uf, 25V, Mlcc, 0402, Capacitance:0.01Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C103J3RACAUTO Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0090 | Buy Now |
DISTI #
76AH8273
|
Newark | Cap, Aec-Q200, 0.01Uf, 25V, Mlcc, 0402, Capacitance:0.01Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C103J3RACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4340 |
|
$0.0090 | Buy Now |
DISTI #
399-19363-1-ND
|
DigiKey | CAP CER 10000PF 25V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38984 In Stock |
|
$0.0092 / $0.1100 | Buy Now |
DISTI #
80-C0402C103J3RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0402 5% AEC-Q200 RoHS: Compliant | 59792 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
77718843
|
Verical | Cap Ceramic 0.01uF 25V X7R 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2405 | Americas - 230000 |
|
$0.0082 / $0.0120 | Buy Now |
DISTI #
62433041
|
Verical | Cap Ceramic 0.01uF 25V X7R 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0110 | Buy Now |
DISTI #
C0402C103J3RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0402 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0087 / $0.0121 | Buy Now |
DISTI #
C0402C103J3RACAUTO
|
TME | Capacitor: ceramic, MLCC, 10nF, 25V, X7R, ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0694 | RFQ |
DISTI #
C0402C103J3RACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, � 5%, X7R, 0402 [1005 Metric] (Alt: C0402C103J3RACAUTO) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3523384
|
element14 Asia-Pacific | CAP, AEC-Q200, 0.01UF, 25V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Container: Reel | 10000 |
|
$0.0103 / $0.0140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C103J3RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C103J3RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C103J3RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C103J3RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B103J250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C103J3RACAUTO vs 0402B103J250S |
0402B103J250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C103J3RACAUTO vs 0402B103J250NB |
0402B103J250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C103J3RACAUTO vs 0402B103J250N |
0402B103J250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C103J3RACAUTO vs 0402B103J250CB |
0402B103J250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C103J3RACAUTO vs 0402B103J250ST |