-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7561
|
Newark | .010Uf 25.0V Rohs Compliant: Yes |Kemet C0402C103K3RAC7411 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 | Buy Now |
DISTI #
399-C0402C103K3RAC7411CT-ND
|
DigiKey | CAP CER 10000PF 25V X7R 0402 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32215 In Stock |
|
$0.0112 / $0.1200 | Buy Now |
DISTI #
C0402C103K3RAC7411
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C103K3RAC7411) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 | Buy Now |
DISTI #
80-C0402C103K3R7411
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0402 10% RoHS: Compliant | 153024 |
|
$0.0040 / $0.1200 | Buy Now |
DISTI #
C0402C103K3RAC7411
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0035 / $0.0036 | Buy Now |
DISTI #
C0402C103K3RAC7411
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, � 10%, X7R, 0402 [1005 Metric] (Alt: C0402C103K3RAC7411) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400349048
|
Chip1Stop | Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0402 125C T/R RoHS: Compliant | 200000 |
|
$0.0026 | Buy Now |
DISTI #
C1S408400697246
|
Chip1Stop | Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0402 125C T/R RoHS: Compliant | 11922 |
|
$0.0019 / $0.0042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C103K3RAC7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C103K3RAC7411
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C103K3RAC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C103K3RAC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X7R1E103K050BB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | C0402C103K3RAC7411 vs C1005X7R1E103K050BB |
GXT155R71E103KE01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C103K3RAC7411 vs GXT155R71E103KE01W |
C0402T103K3RBL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C103K3RAC7411 vs C0402T103K3RBL |
CL05B103KA5ANND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Samsung Electro-Mechanics | C0402C103K3RAC7411 vs CL05B103KA5ANND |
CL05B103KA5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Samsung Electro-Mechanics | C0402C103K3RAC7411 vs CL05B103KA5ANNC |
CL05B103KA5GNNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Samsung Electro-Mechanics | C0402C103K3RAC7411 vs CL05B103KA5GNNB |
TMK105B7103KV-F | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | C0402C103K3RAC7411 vs TMK105B7103KV-F |
C0402T103K3RAL9028 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | KEMET Corporation | C0402C103K3RAC7411 vs C0402T103K3RAL9028 |
CL05B103KA5NNNC | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C0402C103K3RAC7411 vs CL05B103KA5NNNC |
C1005X7R1E103K | Ceramic Capacitor, Ceramic | TDK Corporation | C0402C103K3RAC7411 vs C1005X7R1E103K |