Part Details for C0402C104M8PAC7867 by KEMET Corporation
Overview of C0402C104M8PAC7867 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C104M8PAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C104M8PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X5R 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 300000 In Stock |
|
$0.0025 / $0.0030 | Buy Now |
DISTI #
C0402C104M8PAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, � 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C104M8PAC7867) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0402C104M8PAC7867
C0402C104M8PAC7867 CAD Models
C0402C104M8PAC7867 Part Data Attributes
|
C0402C104M8PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C104M8PAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C104M8PAC7867
This table gives cross-reference parts and alternative options found for C0402C104M8PAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C104M8PAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05D104MNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Surge Components Inc | C0402C104M8PAC7867 vs SCM05D104MNNH |
GRM155R61A104MA01D | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0402C104M8PAC7867 vs GRM155R61A104MA01D |
MCASL105SB5104MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C104M8PAC7867 vs MCASL105SB5104MFNA1J |
C1005X5R104MDAS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Darfon Corporation | C0402C104M8PAC7867 vs C1005X5R104MDAS |
CL05A104MP5NNNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | C0402C104M8PAC7867 vs CL05A104MP5NNNL |
CL05A104MP5NLNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | C0402C104M8PAC7867 vs CL05A104MP5NLNL |
0402X5R104M10V | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Synton-Tech Corp | C0402C104M8PAC7867 vs 0402X5R104M10V |
ECJ0WB1A104M | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Panasonic Electronic Components | C0402C104M8PAC7867 vs ECJ0WB1A104M |
C1005X5R104MDCS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Darfon Corporation | C0402C104M8PAC7867 vs C1005X5R104MDCS |
C0402C104M8PAC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, Bulk | KEMET Corporation | C0402C104M8PAC7867 vs C0402C104M8PAC |