-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C105K9PAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 1uF 10% 6.3V 0402 - Bulk (Alt: C0402C105K9PAC) RoHS: Compliant Min Qty: 47620 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0276 | Buy Now |
DISTI #
80-C0402C105K9PAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0402 10% RoHS: Compliant | 1176385 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
61215346
|
Verical | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85°C Bag RoHS: Compliant Min Qty: 35714 Package Multiple: 1 Date Code: 2208 | Americas - 40201 |
|
$0.0028 | Buy Now |
DISTI #
77829308
|
Verical | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85°C Bag RoHS: Compliant Min Qty: 25086 Package Multiple: 1 Date Code: 2408 | Americas - 25086 |
|
$0.0028 | Buy Now |
|
Bristol Electronics | 780000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1uf, 6.3V, 10±%, X5R Temp Coef. | 624000 |
|
$0.0045 / $0.0450 | Buy Now |
DISTI #
C0402C105K9PAC
|
TME | Capacitor: ceramic, MLCC, 1uF, 6.3V, X5R, ±10%, SMD, 0402 Min Qty: 1 | 17600 |
|
$0.0060 / $0.1056 | Buy Now |
DISTI #
C1S408400606767
|
Chip1Stop | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85℃ Bulk RoHS: Compliant | 40201 |
|
$0.0029 | Buy Now |
DISTI #
C1S408400331173
|
Chip1Stop | Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85℃ Bulk RoHS: Compliant | 25086 |
|
$0.0029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C105K9PAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C105K9PAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C105K9PAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C105K9PAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASJ105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K9PAC vs MMASJ105SB5105KFNA18 |
MCASJ105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K9PAC vs MCASJ105SB5105KFNA01 |
MBASJ105SB5105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K9PAC vs MBASJ105SB5105KFNA18 |
GRT155R60J105KE01D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C105K9PAC vs GRT155R60J105KE01D |
CC0402KPX5R5BB105 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 13" Reel/Paper Tape | YAGEO Corporation | C0402C105K9PAC vs CC0402KPX5R5BB105 |
GRM155R60J105KE19D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C105K9PAC vs GRM155R60J105KE19D |
MBASJ105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C105K9PAC vs MBASJ105SB5105KFNA01 |
GRT155R60J105KE01J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C105K9PAC vs GRT155R60J105KE01J |
JMK105BJ105KV-F | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | C0402C105K9PAC vs JMK105BJ105KV-F |
CC0402KRX5R5BB105 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0402C105K9PAC vs CC0402KRX5R5BB105 |