Part Details for C0402C122G5JACAUTO by KEMET Corporation
Overview of C0402C122G5JACAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for C0402C122G5JACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C122G5JACAUTO-ND
|
DigiKey | CAP CER 1200PF 50V U2J 0402 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0578 | Buy Now |
DISTI #
80-C0402C122G5JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1200pF U2J 0402 2% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0520 / $0.2900 | Order Now |
DISTI #
71110363
|
RS | Cap Cer 0402 1.2nF 50V U2J +/-2% AUTO | KEMET C0402C122G5JACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0670 / $0.0680 | RFQ |
Part Details for C0402C122G5JACAUTO
C0402C122G5JACAUTO CAD Models
C0402C122G5JACAUTO Part Data Attributes
|
C0402C122G5JACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C122G5JACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C122G5JACAUTO
This table gives cross-reference parts and alternative options found for C0402C122G5JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C122G5JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C122G5JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C122G5JACAUTO vs C0402C122G5JAC |
C0402C122G5JAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C122G5JACAUTO vs C0402C122G5JAC7411 |
C0402C122G5JACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C122G5JACAUTO vs C0402C122G5JACAUTO7411 |