There are no models available for this part yet.
Overview of C0402C122G8JACAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for C0402C122G8JACAUTO by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0402C122G8JACAUTO-ND
|
DigiKey | CAP CER 1200PF 10V U2J 0402 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0474 | Buy Now | |
DISTI #
80-C0402C122G8JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1200pF U2J 0402 2% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0430 / $0.2400 | Order Now | |
DISTI #
71110912
|
RS | Cap Cer 0402 1.2nF 10V U2J +/-2% AUTO | KEMET C0402C122G8JACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0560 | RFQ |
CAD Models for C0402C122G8JACAUTO by KEMET Corporation
Part Data Attributes for C0402C122G8JACAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
U2J
|
Temperature Coefficient
|
-750+/-120ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for C0402C122G8JACAUTO
This table gives cross-reference parts and alternative options found for C0402C122G8JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C122G8JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C122G8JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C122G8JACAUTO vs C0402C122G8JACTU |
C0402C122G8JAC7867 | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 6.3V, ±2%, U2J, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | C0402C122G8JACAUTO vs C0402C122G8JAC7867 |
C0402C122G8JAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C122G8JACAUTO vs C0402C122G8JAC7411 |