-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0402,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH8976
|
Newark | Cap, Aec-Q200, 1200Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C122J5GACAUTO Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0940 / $0.0960 | Buy Now |
DISTI #
68AC4737
|
Newark | Cap, 1200Pf, 50V, 5%, C0G/Np0, 0402, Capacitance:1200Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C0402C122J5GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 70405 |
|
$0.1190 / $0.2970 | Buy Now |
DISTI #
399-C0402C122J5GACAUTOCT-ND
|
DigiKey | CAP CER 1200PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
34322 In Stock |
|
$0.0747 / $0.4300 | Buy Now |
DISTI #
C0402C122J5GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C122J5GACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0897 / $0.1017 | Buy Now |
DISTI #
80-C0402C122J5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1200pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 10114 |
|
$0.0740 / $0.4300 | Buy Now |
DISTI #
C0402C122J5GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C122J5GACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0897 / $0.1017 | Buy Now |
DISTI #
3298457
|
element14 Asia-Pacific | CAP, AEC-Q200, 1200PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Container: Reel | 20000 |
|
$0.0719 / $0.0867 | Buy Now |
DISTI #
2904537
|
element14 Asia-Pacific | CAP, 1200PF, 50V, 5%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 70405 |
|
$0.1149 / $0.3157 | Buy Now |
DISTI #
2904537RL
|
element14 Asia-Pacific | CAP, 1200PF, 50V, 5%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 100 Container: Reel | 70405 |
|
$0.1149 / $0.1897 | Buy Now |
DISTI #
2904537
|
Farnell | CAP, 1200PF, 50V, 5%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 10 Lead time: 34 Weeks, 1 Days Container: Cut Tape | 70405 |
|
$0.1128 / $0.3381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C122J5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C122J5GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |