Part Details for C0402C123K4RAC7867 by KEMET Corporation
Overview of C0402C123K4RAC7867 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C123K4RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8611 |
|
RFQ | ||
DISTI #
C0402C123K4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.012uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0063 / $0.0069 | Buy Now |
DISTI #
C0402C123K4RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C123K4RAC7867) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400744261
|
Chip1Stop | Cap Ceramic 0.012uF 16V X7R 10% Pad SMD 0402 125C T/R RoHS: Compliant | 90000 |
|
$0.0047 / $0.0067 | Buy Now |
Part Details for C0402C123K4RAC7867
C0402C123K4RAC7867 CAD Models
C0402C123K4RAC7867 Part Data Attributes
|
C0402C123K4RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C123K4RAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.012uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C123K4RAC7867
This table gives cross-reference parts and alternative options found for C0402C123K4RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C123K4RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B123KO5NNNO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Samsung Electro-Mechanics | C0402C123K4RAC7867 vs CL05B123KO5NNNO |
0402B123K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | PILKOR Electronics Co Ltd | C0402C123K4RAC7867 vs 0402B123K160N |
CL05B123KONO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Samsung Electro-Mechanics | C0402C123K4RAC7867 vs CL05B123KONO |
C0402T123K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C123K4RAC7867 vs C0402T123K4RALTU |
B0402R123KNT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Walsin Technology Corporation | C0402C123K4RAC7867 vs B0402R123KNT |
CL05B123KO5ANNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Samsung Electro-Mechanics | C0402C123K4RAC7867 vs CL05B123KO5ANNP |
CL05B123KONB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Samsung Electro-Mechanics | C0402C123K4RAC7867 vs CL05B123KONB |
TYC0402B123KET | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | C0402C123K4RAC7867 vs TYC0402B123KET |
0402B123K160NU | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Hitano Enterprise Corp | C0402C123K4RAC7867 vs 0402B123K160NU |
C0402T123K4RBL7411 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | KEMET Corporation | C0402C123K4RAC7867 vs C0402T123K4RBL7411 |