There are no models available for this part yet.
Overview of C0402C150C5GAC7867 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0402C150C5GAC7867 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-17366-1-ND
|
DigiKey | CAP CER 15PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26849 In Stock |
|
$0.2315 / $0.8500 | Buy Now | |
DISTI #
C0402C150C5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0402 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.2240 / $0.2340 | Buy Now | |
DISTI #
C0402C150C5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C150C5GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C0402C150C5GAC7867 by KEMET Corporation
Part Data Attributes for C0402C150C5GAC7867 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1.6667%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
1.6667%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for C0402C150C5GAC7867
This table gives cross-reference parts and alternative options found for C0402C150C5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C150C5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG150C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.67% +Tol, 1.67% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C150C5GAC7867 vs 0402CG150C500NT |
C0402T150C5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | C0402C150C5GAC7867 vs C0402T150C5GBLTU |
C0402T150C5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | C0402C150C5GAC7867 vs C0402T150C5GALTU |
C0402C150C5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.67% +Tol, 1.67% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C150C5GAC7867 vs C0402C150C5GAL |
C0402T150C5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | C0402C150C5GAC7867 vs C0402T150C5GCCTM |
C0402T150C5GBL7867 | Ceramic Capacitor, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | C0402C150C5GAC7867 vs C0402T150C5GBL7867 |
C0402T150C5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | C0402C150C5GAC7867 vs C0402T150C5GALTM |
C0402C150C5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | C0402C150C5GAC7867 vs C0402C150C5GAC7411 |
C0402T150C5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | C0402C150C5GAC7867 vs C0402T150C5GBCTU |
C0402T150C5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.67% +Tol, 1.67% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C150C5GAC7867 vs C0402T150C5GAL |