-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0445
|
Newark | Cap, 1500Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C152G5GACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9800 |
|
$0.3010 / $0.4490 | Buy Now |
DISTI #
64AJ3992
|
Newark | Cap, 1500Pf, 50V, Mlcc, 0402, Capacitance:1500Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0402C152G5GACTU Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.2630 / $0.2640 | Buy Now |
DISTI #
86AC0067
|
Newark | 1500Pf 50.0V Rohs Compliant: Yes |Kemet C0402C152G5GACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 | Buy Now |
DISTI #
C0402C152G5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C152G5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2954 / $0.3347 | Buy Now |
DISTI #
80-C0402C152G5GACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF C0G 0402 2% RoHS: Compliant | 10269 |
|
$0.2530 / $0.6700 | Buy Now |
DISTI #
V72:2272_16972250
|
Arrow Electronics | Cap Ceramic 0.0015uF 50V C0G 2% Pad SMD 0402 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2109 Container: Cut Strips | Americas - 17139 |
|
$0.2525 / $0.2911 | Buy Now |
DISTI #
53969838
|
Verical | Cap Ceramic 0.0015uF 50V C0G 2% Pad SMD 0402 125°C T/R Min Qty: 24 Package Multiple: 1 Date Code: 2109 | Americas - 17139 |
|
$0.2525 / $0.2868 | Buy Now |
DISTI #
C0402C152G5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF C0G 0402 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2460 | Buy Now |
DISTI #
C0402C152G5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C152G5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2954 / $0.3347 | Buy Now |
DISTI #
3345937RL
|
element14 Asia-Pacific | CAP, 1500PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 100 Container: Reel | 9800 |
|
$0.2672 / $0.4008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C152G5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C152G5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |