-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C152J5GAC7411TR-ND
|
DigiKey | CAP CER 1500PF 50V C0G/NP0 0402 Min Qty: 50000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0770 | Buy Now |
DISTI #
80-C0402C152J5GACLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF C0G 0402 5% RoHS: Compliant | 0 |
|
$0.0700 / $0.0750 | Order Now |
DISTI #
C0402C152J5GAC7411
|
Avnet Abacus | - Tape and Reel (Alt: C0402C152J5GAC7411) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C152J5GAC7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C152J5GAC7411
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C152J5GAC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C152J5GAC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C152J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | C0402C152J5GAC7411 vs C0402C152J5GALTU |
GRM1555C1H152JA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C152J5GAC7411 vs GRM1555C1H152JA01D |
C0402T152J5GBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | C0402C152J5GAC7411 vs C0402T152J5GBL7411 |
C0402C152J5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C152J5GAC7411 vs C0402C152J5GEC |
C0402C152J5GACTU | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0402C152J5GAC7411 vs C0402C152J5GACTU |
C0402T152J5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | C0402C152J5GAC7411 vs C0402T152J5GBLTU |
C0402T152J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | C0402C152J5GAC7411 vs C0402T152J5GAC |
C1005NP0152JGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0402, CHIP | Darfon Corporation | C0402C152J5GAC7411 vs C1005NP0152JGTS |
C0402C152J5GEC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C152J5GAC7411 vs C0402C152J5GEC7411 |
C0402T152J5GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C152J5GAC7411 vs C0402T152J5GBC7411 |