-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X0693
|
Newark | Mlcc Capacitor, 1500Pf, 50V, X7R, 5%, 0402, Capacitance:1500Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0402C152J5RACTU RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
78H4865
|
Newark | Mlcc Capacitor, 1500Pf, 50V, X7R, 5%, 0402, Full Reel, Capacitance:1500Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C152J5RACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
399-C0402C152J5RACTUCT-ND
|
DigiKey | CAP CER 1500PF 50V X7R 0402 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27455 In Stock |
|
$0.0126 / $0.1200 | Buy Now |
DISTI #
C0402C152J5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ? 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C152J5RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 | Buy Now |
DISTI #
80-C0402C152J5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0402 5% RoHS: Compliant | 28131 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
77353427
|
Verical | Cap Ceramic 0.0015uF 50V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 6330 Package Multiple: 10 | Americas - 7560 |
|
$0.0098 / $0.0109 | Buy Now |
DISTI #
29517966
|
Verical | Cap Ceramic 0.0015uF 50V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 1830 | Americas - 2943 |
|
$0.0100 / $0.0234 | Buy Now |
DISTI #
C0402C152J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0098 / $0.0119 | Buy Now |
DISTI #
C0402C152J5RACTU
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 50V, X7R, ±5%, SMD, 0402 Min Qty: 10 | 7560 |
|
$0.0080 / $0.0263 | Buy Now |
DISTI #
C1S408400176567
|
Chip1Stop | Cap Ceramic 0.0015uF 50V X7R 5% Pad SMD 0402 125ツーC T/R RoHS: Compliant | 2943 |
|
$0.0175 / $0.0383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C152J5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C152J5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C152J5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C152J5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0402JPX7R9BB152 | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | C0402C152J5RACTU vs CC0402JPX7R9BB152 |
GCM155R71H152JA37D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C152J5RACTU vs GCM155R71H152JA37D |
CC0402JRX7R9BB152 | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0402C152J5RACTU vs CC0402JRX7R9BB152 |
GCM155R71H152JA37J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C152J5RACTU vs GCM155R71H152JA37J |
GRM155R71H152JA01D | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0402C152J5RACTU vs GRM155R71H152JA01D |