-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 6.3V, ±5%, U2J, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C152J8JACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5% 10V 1500pF U2J 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0218 / $0.0318 | Buy Now |
DISTI #
C0402C152J8JAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 10 V, � 5%, U2J (N750), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C152J8JAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C152J8JAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C152J8JAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 6.3V, ±5%, U2J, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for C0402C152J8JAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C152J8JAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM1557U1A152JA02W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C152J8JAC7867 vs GXM1557U1A152JA02W |
GXM1557U1A152JA02D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C152J8JAC7867 vs GXM1557U1A152JA02D |