-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 6.3V, ±5%, U2J, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4227
|
Newark | Cap, 1500Pf, 10V, 5%, U2J, 0402, Capacitance:1500Pf, Voltage Rating:10V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:U2J, Product Range:U2J C Series, Operating Temperature Rohs Compliant: Yes |Kemet C0402C152J8JACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9640 |
|
$0.0420 / $0.0770 | Buy Now |
DISTI #
86AC0073
|
Newark | 1500Pf 10.0V Rohs Compliant: Yes |Kemet C0402C152J8JACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0360 | Buy Now |
DISTI #
399-13401-1-ND
|
DigiKey | CAP CER 1500PF 10V U2J 0402 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
121 In Stock |
|
$0.0206 / $0.1800 | Buy Now |
DISTI #
C0402C152J8JACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 10 V, ? 5%, U2J (N750), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C152J8JACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 | Buy Now |
DISTI #
80-C0402C152J8J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5% 10V 1500pF U2J 0402 RoHS: Compliant | 13422 |
|
$0.0220 / $0.1800 | Buy Now |
DISTI #
31341393
|
Verical | Cap Ceramic 0.0015uF 10V U2J 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 4579 Package Multiple: 1 Date Code: 1638 | Americas - 4579 |
|
$0.0153 | Buy Now |
DISTI #
C0402C152J8JACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5% 10V 1500pF U2J 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0218 / $0.0318 | Buy Now |
DISTI #
C0402C152J8JAC
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 10V, U2J, ±5%, SMD, 0402 Min Qty: 10 | 0 |
|
$0.0308 / $0.1462 | RFQ |
DISTI #
C1S408402161152
|
Chip1Stop | Cap Ceramic 0.0015uF 10V U2J 5% Pad SMD 0402 125C T/R RoHS: Compliant | 4579 |
|
$0.0164 | Buy Now |
DISTI #
C1S408402230009
|
Chip1Stop | Cap Ceramic 0.0015uF 10V U2J 5% Pad SMD 0402 125C T/R RoHS: Compliant | 526 |
|
$0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C152J8JACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C152J8JACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 6.3V, ±5%, U2J, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |