-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 25V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H4876
|
Newark | Capacitor,ceramic,1.5Pf,25Vdc,.25-Pf Tol,.25+Pf Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0402C159C3GACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0720 | Buy Now |
DISTI #
C0402C159C3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 25 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C159C3GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0582 / $0.0660 | Buy Now |
DISTI #
80-C0402C159C3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1.5pF C0G 0402 0.25pF RoHS: Compliant | 0 |
|
$0.0590 / $0.3500 | Order Now |
DISTI #
C0402C159C3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 25 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C159C3GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0582 / $0.0660 | Buy Now |
DISTI #
C0402C159C3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 25 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C159C3GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0582 / $0.0660 | Buy Now |
DISTI #
2940594
|
Farnell | CAP, 1.5PF, 25V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$0.0616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C159C3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C159C3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 25V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C159C3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C159C3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N1R5C250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C159C3GACTU vs SH15N1R5C250CT |
C0402HQN250-1R5CGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0402C159C3GACTU vs C0402HQN250-1R5CGP |
GHQ04CG1R5C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C159C3GACTU vs GHQ04CG1R5C25NTD |
0402N1R5C250LG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | C0402C159C3GACTU vs 0402N1R5C250LG |