Part Details for C0402C182J5RAC7867 by KEMET Corporation
Overview of C0402C182J5RAC7867 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C182J5RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C182J5RAC7867CT-ND
|
DigiKey | CAP CER 1800PF 50V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22180 In Stock |
|
$0.0853 / $0.4700 | Buy Now |
DISTI #
79638705
|
Verical | Cap Ceramic 0.0018uF 50V X7R 5% Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2414 | Americas - 40000 |
|
$0.0159 | Buy Now |
|
Bristol Electronics | 7720 |
|
RFQ | ||
DISTI #
C0402C182J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0105 / $0.0107 | Buy Now |
DISTI #
C0402C182J5RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1800 pF, 50 V, � 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C182J5RAC7867) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9925 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for C0402C182J5RAC7867
C0402C182J5RAC7867 CAD Models
C0402C182J5RAC7867 Part Data Attributes:
|
C0402C182J5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C182J5RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C182J5RAC7867
This table gives cross-reference parts and alternative options found for C0402C182J5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C182J5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y182JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | C0402C182J5RAC7867 vs VJ0402Y182JXACW1BC |