-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 220pF, 250V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y4945
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 C Series, 220 Pf, 5%, C0G/Np0, 250 V Rohs Compliant: Yes |Kemet C0402C221JAGACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 / $0.1670 | Buy Now |
DISTI #
86AC0178
|
Newark | 220.pf 250V Rohs Compliant: Yes |Kemet C0402C221JAGACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0490 | Buy Now |
DISTI #
399-C0402C221JAGACAUTOTR-ND
|
DigiKey | CAP CER 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0432 | Buy Now |
DISTI #
80-C0402C221JAGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 220pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0300 / $0.2400 | Order Now |
DISTI #
C0402C221JAGACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0402C221JAGACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C221JAGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C221JAGACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 250V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C221JAGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C221JAGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T221JAGCLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | C0402C221JAGACAUTO vs C0402T221JAGCLTU |
C0402C221JAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | C0402C221JAGACAUTO vs C0402C221JAGALTU |
C0402T221JAGACTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | C0402C221JAGACAUTO vs C0402T221JAGACTM |
C0402T221JAGCCTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | C0402C221JAGACAUTO vs C0402T221JAGCCTM |
C0402T221JAGBL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | C0402C221JAGACAUTO vs C0402T221JAGBL |
C0402C221JAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | C0402C221JAGACAUTO vs C0402C221JAGAC |
C0402C221JAGACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C221JAGACAUTO vs C0402C221JAGACAUTO7411 |
C0402T221JAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | C0402C221JAGACAUTO vs C0402T221JAGALTU |
C0402C221JAGACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | C0402C221JAGACAUTO vs C0402C221JAGACTU |
C0402T221JAGCL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | KEMET Corporation | C0402C221JAGACAUTO vs C0402T221JAGCL |