Part Details for C0402C222J4GAC7867 by KEMET Corporation
Overview of C0402C222J4GAC7867 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C222J4GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C222J4GAC7867CT-ND
|
DigiKey | CAP CER 2200PF 16V C0G/NP0 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43545 In Stock |
|
$0.0624 / $0.3500 | Buy Now |
DISTI #
C0402C222J4GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2200pF C0G 0402 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0760 | Buy Now |
DISTI #
C0402C222J4GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 16 V, � 5%, C0G (NP0), 0402 [1005 Metric] (Alt: C0402C222J4GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now | |
DISTI #
C0402C222J4GAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 2200 pF, 16 V, ± 5%, C0G (NP0), 0402 [1005 Metric] (Alt: C0402C222J4GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0704 / $0.0793 | Buy Now |
Part Details for C0402C222J4GAC7867
C0402C222J4GAC7867 CAD Models
C0402C222J4GAC7867 Part Data Attributes
|
C0402C222J4GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C222J4GAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |