-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-4886-1-ND
|
DigiKey | CAP CER 0.22UF 6.3V X5R 0402 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1138466 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 24645 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10% +TOL, 10% -TOL, X5R, 15% TC, 0.22UF, SURFACE MOUNT, 0402 | 491 |
|
$0.0300 / $0.0450 | Buy Now |
DISTI #
C0402C224K9PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.22uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 1590000 In Stock |
|
$0.0035 / $0.0039 | Buy Now |
DISTI #
KKK26680
|
Rutronik | KC 220nF 0402 10% 6,3V X5R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 180000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0031 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6900 |
|
RFQ | |
DISTI #
C0402C224K9PAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 6.3 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C224K9PAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 130000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C224K9PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C224K9PAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C224K9PAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C224K9PAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK105BJ224KV-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C224K9PAC7867 vs JMK105BJ224KV-T |
C1005X5R224KCT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Darfon Corporation | C0402C224K9PAC7867 vs C1005X5R224KCT |
AC0402KRX5R5BB224 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C224K9PAC7867 vs AC0402KRX5R5BB224 |
ECJ0CB0J224K | Ceramic Capacitor, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 0.22uF, 0402 | Panasonic Electronic Components | C0402C224K9PAC7867 vs ECJ0CB0J224K |
C0402C224K9PALTU | CAP,CERAMIC,220NF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | KEMET Corporation | C0402C224K9PAC7867 vs C0402C224K9PALTU |
SH15X224K6R3CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C224K9PAC7867 vs SH15X224K6R3CT |
0402X224K6R3C | CAP,CERAMIC,220NF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | C0402C224K9PAC7867 vs 0402X224K6R3C |