Part Details for C0402C225M8PAC7867 by KEMET Corporation
Overview of C0402C225M8PAC7867 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C225M8PAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C225M8PAC7867CT-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
177816 In Stock |
|
$0.0244 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 2200000pF ±20% - 10VDC - X5R - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.2234 | Buy Now |
|
Bristol Electronics | 9087 |
|
RFQ | ||
|
Bristol Electronics | 5638 |
|
RFQ | ||
DISTI #
C0402C225M8PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 1580000 In Stock |
|
$0.0255 / $0.0356 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10132 |
|
RFQ | |
DISTI #
C0402C225M8PAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, � 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C225M8PAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4373921
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2614 / $0.5404 | Buy Now |
Part Details for C0402C225M8PAC7867
C0402C225M8PAC7867 CAD Models
C0402C225M8PAC7867 Part Data Attributes
|
C0402C225M8PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C225M8PAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |