-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, +80-20%, Y5V, 0402 (1005 mm), -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9075
|
Newark | 2.20Uf 10.0V Rohs Compliant: Yes |Kemet C0402C225Z8VACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2510 | Buy Now |
DISTI #
399-C0402C225Z8VACTUCT-ND
|
DigiKey | CAP CER 2.2UF 10V Y5V 0402 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9690 In Stock |
|
$0.2203 / $0.7600 | Buy Now |
DISTI #
C0402C225Z8VACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, -20%, +80%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C225Z8VACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C0402C225Z8VACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF Y5V 0402 -20%,+80% RoHS: Compliant | 5896 |
|
$0.1960 / $0.5500 | Buy Now |
DISTI #
C0402C225Z8VACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF Y5V 0402 -20%,+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C225Z8VACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C225Z8VACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, +80-20%, Y5V, 0402 (1005 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C225Z8VACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C225Z8VACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C225Z8VACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C225Z8VACTU vs C0402C225Z8VACTM |