Part Details for C0402C241M1HAC7867 by KEMET Corporation
Overview of C0402C241M1HAC7867 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C241M1HAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C241M1HAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 240 pF, 100 V, � 20%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C241M1HAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 60 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0402C241M1HAC7867
C0402C241M1HAC7867 CAD Models
C0402C241M1HAC7867 Part Data Attributes
|
C0402C241M1HAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C241M1HAC7867
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.00024uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C241M1HAC7867
This table gives cross-reference parts and alternative options found for C0402C241M1HAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C241M1HAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C241M1HAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00024uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C241M1HAC7867 vs C0402C241M1HAC |
C0402C241M1HALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00024uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C241M1HAC7867 vs C0402C241M1HALAUTO |
C0402C241M1HAL7411 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.00024uF, 0402, | KEMET Corporation | C0402C241M1HAC7867 vs C0402C241M1HAL7411 |
C0402C241M1HAC9028 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.00024uF, 0402, | KEMET Corporation | C0402C241M1HAC7867 vs C0402C241M1HAC9028 |
C0402C241M1HAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00024uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C241M1HAC7867 vs C0402C241M1HAL |
C0402C241M1HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00024uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C241M1HAC7867 vs C0402C241M1HACAUTO |
C0402C241M1HAL7867 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.00024uF, 0402, | KEMET Corporation | C0402C241M1HAC7867 vs C0402C241M1HAL7867 |
C0402C241M1HALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00024uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C241M1HAC7867 vs C0402C241M1HALTU |
C0402C241M1HACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C241M1HAC7867 vs C0402C241M1HACAUTO7411 |
C0402C241M1HACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.00024uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C241M1HAC7867 vs C0402C241M1HACTU |