Part Details for C0402C249C5GAC7867 by KEMET Corporation
Overview of C0402C249C5GAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C249C5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C249C5GAC7867CT-ND
|
DigiKey | CAP CER 2.4PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9771 In Stock |
|
$0.0581 / $0.2400 | Buy Now |
DISTI #
C0402C249C5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.4pF C0G 0402 0.25pF pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0112 | Buy Now |
DISTI #
C0402C249C5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.4 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C249C5GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0402C249C5GAC7867
C0402C249C5GAC7867 CAD Models
C0402C249C5GAC7867 Part Data Attributes
|
C0402C249C5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C249C5GAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.42% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10.42% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C249C5GAC7867
This table gives cross-reference parts and alternative options found for C0402C249C5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C249C5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG2R4C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C249C5GAC7867 vs 0402CG2R4C500CT |
0402CG2R4C500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C249C5GAC7867 vs 0402CG2R4C500NB |
500R07S2R4CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000024 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | C0402C249C5GAC7867 vs 500R07S2R4CT4Y |
MCH155A2R4CK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C0402C249C5GAC7867 vs MCH155A2R4CK |
500R07S2R4CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000024 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C0402C249C5GAC7867 vs 500R07S2R4CG4Y |
GCM1555C1H2R4CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C249C5GAC7867 vs GCM1555C1H2R4CZ13D |
C1005NP0249CGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.41% +Tol, 10.41% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP | Darfon Corporation | C0402C249C5GAC7867 vs C1005NP0249CGTS |
500R07S2R4CG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C249C5GAC7867 vs 500R07S2R4CG4S |
500R07S2R4CT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | C0402C249C5GAC7867 vs 500R07S2R4CT4S |
GCM1555C1H2R4CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000024uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C249C5GAC7867 vs GCM1555C1H2R4CZ13J |