-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0402,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7911
|
Newark | Cap, 30Pf, 50V, 5%, C0G/Np0, 0402, Capacitance:30Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C0402C300J5GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1867 |
|
$0.0410 / $0.1070 | Buy Now |
DISTI #
399-C0402C300J5GACAUTOCT-ND
|
DigiKey | CAP CER 30PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11050 In Stock |
|
$0.0735 / $0.4100 | Buy Now |
DISTI #
80-C0402C300J5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 30pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 19818 |
|
$0.0160 / $0.1500 | Buy Now |
DISTI #
C0402C300J5GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 30pF C0G 0402 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0158 / $0.0327 | Buy Now |
DISTI #
C0402C300J5GACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0402C300J5GACAUTO) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C300J5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C300J5GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C300J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C300J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1555C1H300JZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00003uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C300J5GACAUTO vs GCM1555C1H300JZ13D |
GCM1555C1H300JZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00003uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C300J5GACAUTO vs GCM1555C1H300JZ13C |
CC0402JPNPO9BN300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C300J5GACAUTO vs CC0402JPNPO9BN300 |
C0402T300J5GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C300J5GACAUTO vs C0402T300J5GAC7867 |
MCH155A300JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00003uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C0402C300J5GACAUTO vs MCH155A300JL |
GCM1555C1H300JZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00003uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C300J5GACAUTO vs GCM1555C1H300JZ13B |
MA0402CG300J500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | C0402C300J5GACAUTO vs MA0402CG300J500 |
GCM1555C1H300JZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00003uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C300J5GACAUTO vs GCM1555C1H300JZ13J |