Part Details for C0402C330D5GACTU by KEMET Corporation
Overview of C0402C330D5GACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C330D5GACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X6829
|
Newark | 33.0Pf 50.0V Rohs Compliant: Yes |Kemet C0402C330D5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.2810 | Buy Now |
DISTI #
80-C0402C330D5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 33pF C0G 0402 0.5pF RoHS: Compliant | 0 |
|
$0.2220 | Order Now |
Part Details for C0402C330D5GACTU
C0402C330D5GACTU CAD Models
C0402C330D5GACTU Part Data Attributes
|
C0402C330D5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C330D5GACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.76% +Tol, 0.76% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.5152% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.5152% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C330D5GACTU
This table gives cross-reference parts and alternative options found for C0402C330D5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C330D5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T330D5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | KEMET Corporation | C0402C330D5GACTU vs C0402T330D5GACTM |
C0402T330D5GCC7411 | Ceramic Capacitor, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | KEMET Corporation | C0402C330D5GACTU vs C0402T330D5GCC7411 |
C0402T330D5GAL7867 | Ceramic Capacitor, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | KEMET Corporation | C0402C330D5GACTU vs C0402T330D5GAL7867 |
C0402C330D5GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | KEMET Corporation | C0402C330D5GACTU vs C0402C330D5GAL9028 |
C0402T330D5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | KEMET Corporation | C0402C330D5GACTU vs C0402T330D5GBCTU |
C0402T330D5GCC9028 | Ceramic Capacitor, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | KEMET Corporation | C0402C330D5GACTU vs C0402T330D5GCC9028 |
C0402C330D5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | KEMET Corporation | C0402C330D5GACTU vs C0402C330D5GALTU |
C0402T330D5GCL7867 | Ceramic Capacitor, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | KEMET Corporation | C0402C330D5GACTU vs C0402T330D5GCL7867 |
C0402T330D5GCL7411 | Ceramic Capacitor, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | KEMET Corporation | C0402C330D5GACTU vs C0402T330D5GCL7411 |
C0402T330D5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, | KEMET Corporation | C0402C330D5GACTU vs C0402T330D5GALTM |