Part Details for C0402C332J3RAC3020 by KEMET Corporation
Overview of C0402C332J3RAC3020 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C332J3RAC3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C332J3RAC3020TR-ND
|
DigiKey | CAP CER 3300PF 25V X7R 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0954 | Buy Now |
DISTI #
80-C0402C332J3R3020
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3300pF X7R 0402 5% RoHS: Compliant | 0 |
|
$0.1010 | Order Now |