Part Details for C0402C333J3RECAUTO7411 by KEMET Corporation
Overview of C0402C333J3RECAUTO7411 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for C0402C333J3RECAUTO7411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C333J3RECAUTO7411-ND
|
DigiKey | CAP CER 0402 33NF 25V X7R 5% Min Qty: 50000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 | Buy Now |
DISTI #
80-C0402C333J3REAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.033uF X7R 0402 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0150 / $0.0170 | Order Now |
Part Details for C0402C333J3RECAUTO7411
C0402C333J3RECAUTO7411 CAD Models
C0402C333J3RECAUTO7411 Part Data Attributes
|
C0402C333J3RECAUTO7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C333J3RECAUTO7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C333J3RECAUTO7411
This table gives cross-reference parts and alternative options found for C0402C333J3RECAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C333J3RECAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B333J250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C333J3RECAUTO7411 vs 0402B333J250ST |
0402B333J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C333J3RECAUTO7411 vs 0402B333J250CT |
C0402C333J3RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C333J3RECAUTO7411 vs C0402C333J3RECAUTO |
223891715543 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | YAGEO Corporation | C0402C333J3RECAUTO7411 vs 223891715543 |
C0402C333J3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | KEMET Corporation | C0402C333J3RECAUTO7411 vs C0402C333J3RAL |
GMC04X7R333J25NTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C333J3RECAUTO7411 vs GMC04X7R333J25NTLF |
C0402C333J3RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | KEMET Corporation | C0402C333J3RECAUTO7411 vs C0402C333J3RAC9028 |
CS1005X7R333J250NR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | Samwha Electronics | C0402C333J3RECAUTO7411 vs CS1005X7R333J250NR |
CC0402JPX7R8BB333 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | YAGEO Corporation | C0402C333J3RECAUTO7411 vs CC0402JPX7R8BB333 |
C0402T333J3RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C333J3RECAUTO7411 vs C0402T333J3RBCTM |