Part Details for C0402C361M3HAC7867 by KEMET Corporation
Overview of C0402C361M3HAC7867 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for C0402C361M3HAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C361M3HAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 360 pF, 25 V, � 20%, X8R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C361M3HAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0402C361M3HAC7867
C0402C361M3HAC7867 CAD Models
C0402C361M3HAC7867 Part Data Attributes:
|
C0402C361M3HAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C361M3HAC7867
KEMET Corporation
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.00036uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |