Part Details for C0402C439B5GAC7867 by KEMET Corporation
Overview of C0402C439B5GAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C439B5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-19375-1-ND
|
DigiKey | CAP CER 4.3PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10424 In Stock |
|
$0.0969 / $0.4500 | Buy Now |
DISTI #
80-C0402C439B5G7867
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.3pF C0G 0402 0.1pF RoHS: Compliant | 9149 |
|
$0.0960 / $0.4500 | Buy Now |
DISTI #
C0402C439B5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.3 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C439B5GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |