-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±10%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9980
|
Newark | 470.pf 50.0V Rohs Compliant: Yes |Kemet C0402C471K5GAC7867 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 | Buy Now |
DISTI #
399-14276-1-ND
|
DigiKey | CAP CER 470PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73229 In Stock |
|
$0.0112 / $0.1200 | Buy Now |
|
Bristol Electronics | 9500 |
|
RFQ | ||
DISTI #
C0402C471K5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF C0G 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0640 / $0.0710 | Buy Now |
DISTI #
KEMET C0402C471K5GAC7867
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now | |
DISTI #
C0402C471K5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 50 V, � 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C471K5GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 50000 |
|
Buy Now | |
DISTI #
C0402C471K5GAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 10%, C0G (NP0), 0402 [1005 Metric] (Alt: C0402C471K5GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0124 / $0.0174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C471K5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C471K5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±10%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C471K5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C471K5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N471K500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C471K5GAC7867 vs SH15N471K500CG |
SH15N471K500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C471K5GAC7867 vs SH15N471K500CT |
CM05CG471K50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0402C471K5GAC7867 vs CM05CG471K50AT |