Capacitors
C0402C473K9PACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 10V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked

Overview of C0402C473K9PACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for C0402C473K9PACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 78H5152
Newark Capacitor, ceramic,47Nf,6.3Vdc,10-% Tol,10+% Tol, x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0402C473K9PACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0560
  • 20,000 $0.0480
  • 30,000 $0.0450
  • 50,000 $0.0390
$0.0390 / $0.0560 Buy Now
DISTI # 96Y6918
Newark Cap, Mlcc, X5R, 0.047Uf, 6.3V, 0402, Capacitance:0.047µf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C473K9PACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.0770
$0.0770 Buy Now
DISTI # 399-C0402C473K9PACTUCT-ND
DigiKey CAP CER 0.047UF 6.3V X5R 0402 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17987
In Stock
  • 1 $0.2700
  • 10 $0.1730
  • 50 $0.1212
  • 100 $0.0979
  • 500 $0.0727
  • 1,000 $0.0636
  • 2,500 $0.0606
  • 5,000 $0.0561
  • 10,000 $0.0530
  • 20,000 $0.0503
  • 30,000 $0.0485
  • 50,000 $0.0454
  • 100,000 $0.0401
  • 250,000 $0.0379
$0.0379 / $0.2700 Buy Now
DISTI # C0402C473K9PACTU
Avnet Americas Multilayer Ceramic Capacitor, 0.047 uF, 6.3 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C473K9PACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0326
$0.0326 Buy Now
DISTI # 80-C0402C473K9P
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.047uF X5R 0402 10% RoHS: Compliant 18377
  • 1 $0.2500
  • 10 $0.1160
  • 100 $0.0700
  • 1,000 $0.0610
  • 2,500 $0.0540
  • 10,000 $0.0470
  • 20,000 $0.0460
  • 50,000 $0.0430
  • 100,000 $0.0380
$0.0380 / $0.2500 Buy Now
DISTI # 31341326
Verical Cap Ceramic 0.047uF 6.3V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 3534 Package Multiple: 1 Date Code: 1630 Americas - 3796
  • 3,534 $0.0283
$0.0283 Buy Now
DISTI # 58111199
Verical Cap Ceramic 0.047uF 6.3V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 559 Package Multiple: 1 Date Code: 2119 Americas - 559
  • 559 $0.0384
$0.0384 Buy Now
Bristol Electronics   375
RFQ
Quest Components   300
  • 1 $0.1890
  • 27 $0.1512
  • 67 $0.0851
$0.0851 / $0.1890 Buy Now
DISTI # C0402C473K9PACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.047uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0470
  • 30,000 $0.0450
$0.0450 / $0.0470 Buy Now
DISTI # C1S408402165033
Chip1Stop Cap Ceramic 0.047uF 6.3V X5R 10% Pad SMD 0402 85C T/R RoHS: Compliant pbFree: No 3796
  • 3,534 $0.0283
$0.0283 Buy Now
DISTI # C1S408402671738
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant pbFree: No 559
  • 564 $0.0384
$0.0384 Buy Now

CAD Models for C0402C473K9PACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402C473K9PACTU by KEMET Corporation

C0402C473K9PACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0402
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
29 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C473K9PACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 10V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked
    VS

Related Parts for C0402C473K9PACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C473K9PACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C473K9PACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402C473K9PACTU would you like to use for your alert(s)?
  • Please alert me when C0402C473K9PACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C473K9PACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C473K9PACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C473K9PACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C473K9PACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C473K9PACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: