-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H5171
|
Newark | Capacitor, ceramic,500Ff,50Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0402C508D5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0820 | Buy Now |
DISTI #
399-15335-1-ND
|
DigiKey | CAP CER 0.5PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9977 In Stock |
|
$0.0582 / $0.3500 | Buy Now |
DISTI #
C0402C508D5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.5 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C508D5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 | Buy Now |
DISTI #
80-C0402C508D5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.5pF C0G 0402 0.5pF RoHS: Compliant | 9101 |
|
$0.0570 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C508D5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C508D5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 100% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C508D5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C508D5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S0R5DT4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 100% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Johanson Technology Inc | C0402C508D5GACTU vs 500R07S0R5DT4S |
500R07S0R5DC4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 100% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Johanson Technology Inc | C0402C508D5GACTU vs 500R07S0R5DC4W |
C0402HQN500-0R5DGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0402C508D5GACTU vs C0402HQN500-0R5DGE |
500R07S0R5DG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 100% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Johanson Technology Inc | C0402C508D5GACTU vs 500R07S0R5DG4T |
CS1005COG0R5D500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Samwha Electronics | C0402C508D5GACTU vs CS1005COG0R5D500NB |
500R07S0R5DC4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 100% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Johanson Technology Inc | C0402C508D5GACTU vs 500R07S0R5DC4S |
C0402T508D5GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | KEMET Corporation | C0402C508D5GACTU vs C0402T508D5GCL7411 |
CL05C0R5DB5NNNC | Ceramic Capacitor, Ceramic, | Samsung Electro-Mechanics | C0402C508D5GACTU vs CL05C0R5DB5NNNC |
C0402T508D5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 100% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | KEMET Corporation | C0402C508D5GACTU vs C0402T508D5GALTM |
500R07S0R5DU4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 100% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Johanson Technology Inc | C0402C508D5GACTU vs 500R07S0R5DU4Y |