There are no models available for this part yet.
Overview of C0402C510G3GAC7867 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for C0402C510G3GAC7867 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0402C510G3GAC7867TR-ND
|
DigiKey | CAP CER 51PF 25V C0G/NP0 0402 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1913 | Buy Now | |
DISTI #
C0402C510G3GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 51 pF, 25 V, � 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C510G3GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C0402C510G3GAC7867 by KEMET Corporation
Part Data Attributes for C0402C510G3GAC7867 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000051 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for C0402C510G3GAC7867
This table gives cross-reference parts and alternative options found for C0402C510G3GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C510G3GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T510G3GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | KEMET Corporation | C0402C510G3GAC7867 vs C0402T510G3GCLTM |
CL05C510GA5GCNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Samsung Electro-Mechanics | C0402C510G3GAC7867 vs CL05C510GA5GCNL |
CL05C510GA5GNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | Samsung Electro-Mechanics | C0402C510G3GAC7867 vs CL05C510GA5GNNC |
C0402T510G3GALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | KEMET Corporation | C0402C510G3GAC7867 vs C0402T510G3GALTM |
C0402T510G3GAC7867 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | KEMET Corporation | C0402C510G3GAC7867 vs C0402T510G3GAC7867 |
C0402T510G3GCL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C510G3GAC7867 vs C0402T510G3GCL |
C0402T510G3GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | KEMET Corporation | C0402C510G3GAC7867 vs C0402T510G3GCCTU |
GRM1555C1E510GZ01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000051uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C510G3GAC7867 vs GRM1555C1E510GZ01C |
C0402T510G3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C510G3GAC7867 vs C0402T510G3GAL |
C0402C510G3GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 0402, | KEMET Corporation | C0402C510G3GAC7867 vs C0402C510G3GAL7411 |