-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 56pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8354
|
Newark | Cap, Aec-Q200, 56Pf, 50V, Mlcc, 0402, Capacitance:56Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Width:0.5Mm Rohs Compliant: Yes |Kemet C0402C560J5GACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7900 |
|
$0.0070 | Buy Now |
DISTI #
67AH9031
|
Newark | Cap, Aec-Q200, 56Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C560J5GACAUTO Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
76AH8355
|
Newark | Cap, Aec-Q200, 56Pf, 50V, Mlcc, 0402, Capacitance:56Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Width:0.5Mm Rohs Compliant: Yes |Kemet C0402C560J5GACAUTO Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
399-15817-1-ND
|
DigiKey | CAP CER 56PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80654 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
C0402C560J5GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C560J5GACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0064 / $0.0069 | Buy Now |
DISTI #
76AH8354
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 76AH8354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0250 / $0.1700 | Buy Now |
DISTI #
80-C0402C560J5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 29089 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
E02:0323_00312111
|
Arrow Electronics | Cap Ceramic 56pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2414 | Europe - 220000 |
|
$0.0072 / $0.0101 | Buy Now |
DISTI #
V72:2272_16973358
|
Arrow Electronics | Cap Ceramic 56pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1836 Container: Cut Strips | Americas - 8885 |
|
$0.0065 / $0.0480 | Buy Now |
DISTI #
80041864
|
Verical | Cap Ceramic 56pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2414 | Americas - 220000 |
|
$0.0072 / $0.0101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C560J5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C560J5GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 56pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C560J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C560J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005NP0560JGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Darfon Corporation | C0402C560J5GACAUTO vs C1005NP0560JGT |
GCM1555C1H560JZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C560J5GACAUTO vs GCM1555C1H560JZ13D |
CM05CG560J50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000056 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0402C560J5GACAUTO vs CM05CG560J50AT |
MBASU105SCG560JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C560J5GACAUTO vs MBASU105SCG560JFNA18 |
GCM1555C1H560JZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C560J5GACAUTO vs GCM1555C1H560JZ13J |
GCM1555C1H560JZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C560J5GACAUTO vs GCM1555C1H560JZ13C |
GHQ04CG560J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C560J5GACAUTO vs GHQ04CG560J50NT |
0402CG560J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C560J5GACAUTO vs 0402CG560J500C |
GCM1555C1H560JZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C560J5GACAUTO vs GCM1555C1H560JZ13B |
MCH155A560JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C0402C560J5GACAUTO vs MCH155A560JC |