Part Details for C0402C562K5RAC3121 by KEMET Corporation
Overview of C0402C562K5RAC3121 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C562K5RAC3121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C562K5RAC3121TR-ND
|
DigiKey | CAP CER 5600PF 50V X7R 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0421 | Buy Now |
DISTI #
C0402C562K5RAC3121
|
Avnet Abacus | Cap Cer SMD 0402 5.6nF 10% 50V X7R T&R - Tape and Reel (Alt: C0402C562K5RAC3121) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |