Part Details for C0402C562K5RACTU. by KEMET Corporation
Overview of C0402C562K5RACTU. by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C562K5RACTU.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C562K5RACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600PF 50V 10% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Cut Tape |
Americas - 6000 Limited Supply - Call TTI |
|
$0.0620 | Buy Now |
Part Details for C0402C562K5RACTU.
C0402C562K5RACTU. CAD Models
C0402C562K5RACTU. Part Data Attributes
|
C0402C562K5RACTU.
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C562K5RACTU.
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |