Part Details for C0402C609C5GAC3020 by KEMET Corporation
Overview of C0402C609C5GAC3020 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C609C5GAC3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC0448
|
Newark | 6.00Pf 50.0V Rohs Compliant: Yes |Kemet C0402C609C5GAC3020 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0670 | Buy Now |
DISTI #
399-C0402C609C5GAC3020TR-ND
|
DigiKey | CAP CER 6PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0590 | Buy Now |
DISTI #
80-C0402C609C5G3020
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6pF C0G 0402 0.25pF RoHS: Compliant | 0 |
|
$0.0450 / $0.3100 | Order Now |
Part Details for C0402C609C5GAC3020
C0402C609C5GAC3020 CAD Models
C0402C609C5GAC3020 Part Data Attributes
|
C0402C609C5GAC3020
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C609C5GAC3020
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 6.0pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |