Part Details for C0402C621J5GAC7867 by KEMET Corporation
Overview of C0402C621J5GAC7867 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C621J5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C621J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 620pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1030 | Buy Now |
DISTI #
C0402C621J5GAC7867
|
Avnet Abacus | Cap Ceramic 620pF 50V C0G 5% SMD 0402 125�C Punched Paper T/R (Alt: C0402C621J5GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C0402C621J5GAC7867
C0402C621J5GAC7867 CAD Models
C0402C621J5GAC7867 Part Data Attributes
|
C0402C621J5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C621J5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 620pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C621J5GAC7867
This table gives cross-reference parts and alternative options found for C0402C621J5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C621J5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T621J5GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0402, | KEMET Corporation | C0402C621J5GAC7867 vs C0402T621J5GBLTM |
C0402T621J5GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0402, | KEMET Corporation | C0402C621J5GAC7867 vs C0402T621J5GAL7411 |
UMK105CG621JV-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | C0402C621J5GAC7867 vs UMK105CG621JV-F |
GRT1555C1H621JA02J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00062 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C621J5GAC7867 vs GRT1555C1H621JA02J |
C0402C621J5GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0402, | KEMET Corporation | C0402C621J5GAC7867 vs C0402C621J5GAC9028 |
C0402C621J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0402, | KEMET Corporation | C0402C621J5GAC7867 vs C0402C621J5GACAUTO |
C0402T621J5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0402, | KEMET Corporation | C0402C621J5GAC7867 vs C0402T621J5GAC7411 |
C0402C621J5GAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0402, | KEMET Corporation | C0402C621J5GAC7867 vs C0402C621J5GAL7411 |
GRM1555C1H621JA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C621J5GAC7867 vs GRM1555C1H621JA01J |
GCM1555C1H621JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C621J5GAC7867 vs GCM1555C1H621JA16J |