Part Details for C0402C682K4RAC7867 by KEMET Corporation
Overview of C0402C682K4RAC7867 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C682K4RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C682K4RAC7867CT-ND
|
DigiKey | CAP CER 6800PF 16V X7R 0402 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50396 In Stock |
|
$0.0579 / $0.3400 | Buy Now |
|
Bristol Electronics | 9566 |
|
RFQ | ||
DISTI #
C0402C682K4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 6800pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0590 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7722 |
|
RFQ | |
DISTI #
C0402C682K4RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C682K4RAC7867) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0402C682K4RAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 6800 pF, 16 V, ? 10%, X7R, 0402 [1005 Metric] (Alt: C0402C682K4RAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 39 Weeks, 0 Days | 0 |
|
$0.0579 / $0.0652 | Buy Now |
Part Details for C0402C682K4RAC7867
C0402C682K4RAC7867 CAD Models
C0402C682K4RAC7867 Part Data Attributes
|
C0402C682K4RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C682K4RAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C682K4RAC7867
This table gives cross-reference parts and alternative options found for C0402C682K4RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C682K4RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C682K4RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | KEMET Corporation | C0402C682K4RAC7867 vs C0402C682K4RAL7411 |
MC02KTB160682 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Viking Tech Corp | C0402C682K4RAC7867 vs MC02KTB160682 |
0402B682K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C682K4RAC7867 vs 0402B682K160NB |
C0402T682K4RCC9028 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | KEMET Corporation | C0402C682K4RAC7867 vs C0402T682K4RCC9028 |
MT15B682K160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C682K4RAC7867 vs MT15B682K160CG |
C0402C682K4REC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C682K4RAC7867 vs C0402C682K4REC7411 |
0402B682K160N | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | Hitano Enterprise Corp | C0402C682K4RAC7867 vs 0402B682K160N |
C0402T682K4RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C0402C682K4RAC7867 vs C0402T682K4RCCTM |
C0402T682K4RCL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C682K4RAC7867 vs C0402T682K4RCL |
CL05B682KOND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | Samsung Electro-Mechanics | C0402C682K4RAC7867 vs CL05B682KOND |