Part Details for C0402C822K5RAC7867 by KEMET Corporation
Overview of C0402C822K5RAC7867 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C822K5RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9997
|
Newark | 8200Pf 50.0V Rohs Compliant: Yes |Kemet C0402C822K5RAC7867 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 | Buy Now |
DISTI #
399-C0402C822K5RAC7867CT-ND
|
DigiKey | CAP CER 8200PF 50V X7R 0402 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16224 In Stock |
|
$0.0324 / $0.2300 | Buy Now |
DISTI #
83592570
|
Verical | Cap Ceramic 0.0082uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2428 | Americas - 130000 |
|
$0.0284 / $0.0419 | Buy Now |
DISTI #
C0402C822K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8200pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0063 / $0.0069 | Buy Now |
DISTI #
SMC-C0402C822K5RAC7867
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 8200Pf X7R 0402 10% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1527 | 9915 |
|
$0.0090 / $0.0097 | RFQ |
DISTI #
C0402C822K5RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8200 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C822K5RAC7867) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400725390
|
Chip1Stop | Cap Ceramic 0.0082uF 50V X7R 10% Pad SMD 0402 125C T/R RoHS: Compliant | 130000 |
|
$0.0031 / $0.0051 | Buy Now |
Part Details for C0402C822K5RAC7867
C0402C822K5RAC7867 CAD Models
C0402C822K5RAC7867 Part Data Attributes
|
C0402C822K5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C822K5RAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C822K5RAC7867
This table gives cross-reference parts and alternative options found for C0402C822K5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C822K5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T822K5RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, | KEMET Corporation | C0402C822K5RAC7867 vs C0402T822K5RAC7411 |
GCM155R71H822KA55W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C822K5RAC7867 vs GCM155R71H822KA55W |
C0402T822K5RCL9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | KEMET Corporation | C0402C822K5RAC7867 vs C0402T822K5RCL9028 |
C0402T822K5RBC7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | KEMET Corporation | C0402C822K5RAC7867 vs C0402T822K5RBC7867 |
0402B822K500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402C822K5RAC7867 vs 0402B822K500CG |
CALC0402B500A822K-T10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | C0402C822K5RAC7867 vs CALC0402B500A822K-T10 |
C0402T822K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C822K5RAC7867 vs C0402T822K5RALTU |
0402B822K500NW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | Hitano Enterprise Corp | C0402C822K5RAC7867 vs 0402B822K500NW |
C0402T822K5RBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C822K5RAC7867 vs C0402T822K5RBL |
C0402X822K050B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0402, | Holy Stone Enterprise Co Ltd | C0402C822K5RAC7867 vs C0402X822K050B |