-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6928
|
Newark | Cap, Mlcc, C0G, 8.2Pf, 50V, 0402, Capacitance:8.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C829J5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2546 |
|
$0.0490 | Buy Now |
DISTI #
78H5322
|
Newark | Capacitor, ceramic,8.2Pf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0402C829J5GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0760 | Buy Now |
DISTI #
C0402C829J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C829J5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 | Buy Now |
DISTI #
96Y6928
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y6928) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3201 | Buy Now |
DISTI #
80-C0402C829J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0402 5% RoHS: Compliant | 8927 |
|
$0.0550 / $0.3300 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 8.2 PF, SURFACE MOUNT, 0402 | 8284 |
|
$0.0312 / $0.0960 | Buy Now |
DISTI #
C0402C829J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0550 / $0.0610 | Buy Now |
DISTI #
SMC-C0402C829J5GACTU
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 20327 |
|
RFQ | |
DISTI #
C1S408402229146
|
Chip1Stop | Cap Ceramic 8.2pF 50V C0G 5% Pad SMD 0402 125℃ T/R RoHS: Compliant | 4620 |
|
$0.0547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C829J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C829J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C829J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C829J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T829J5GBC7411 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | KEMET Corporation | C0402C829J5GACTU vs C0402T829J5GBC7411 |
GMC04CG8R2J50NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C0402C829J5GACTU vs GMC04CG8R2J50NTD |
C0402T829J5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | KEMET Corporation | C0402C829J5GACTU vs C0402T829J5GCCTM |
C0402C829J5GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0402C829J5GACTU vs C0402C829J5GACAUTO |
C0402T829J5GCC7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | KEMET Corporation | C0402C829J5GACTU vs C0402T829J5GCC7867 |
C0402T829J5GBL9028 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | KEMET Corporation | C0402C829J5GACTU vs C0402T829J5GBL9028 |
C0402C829J5GAC | Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0402C829J5GACTU vs C0402C829J5GAC |
C0402T829J5GBL7411 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | KEMET Corporation | C0402C829J5GACTU vs C0402T829J5GBL7411 |
C0402HQN500-8R2JNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0402C829J5GACTU vs C0402HQN500-8R2JNE |
C0402T829J5GCC7411 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, | KEMET Corporation | C0402C829J5GACTU vs C0402T829J5GCC7411 |